• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 785382 Protective glove Size (gloves): 9 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Red
  • Insulated: True
Product type

Protective glove

Size

9

Content

1 Pair

Material

Latex

Type

Finger glove

Strength

1 mm

Delivery type

in pairs

Red

5-finger

TRUE

1 mm

Latex

Pair

FALSE

FALSE

9

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Elbow sleeve

Documents & Downloads

Datasheet

Datasheet 3802146 DEHN 785382 Protective glove Size (gloves): 9 1 Pair

User & Safety Instructions

User & Safety Instructions 3802146 DEHN 785382 Protective glove Size (gloves): 9 1 Pair

Description

Insulated gloves according to EN 60903 / EN 61482-1-2 for nominal voltages up to 1000 V AC. Category RC, Arc chute tested according to protection class APC 2. Size 9.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.