• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 787113 Protective glove Size (gloves): 10 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEHN gloves KL-F-10-41-S

Our service for you

Technical specifications

  • Material: Other
  • Colour: Red
  • Insulated: True
Product type

Protective glove

Size

10

Content

1 Pair

Type

Finger glove

Delivery type

in pairs

Red

5-finger

TRUE

Other

Pair

FALSE

FALSE

10

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Forearm length cuff

Documents & Downloads

Datasheet

Datasheet 3802167 DEHN 787113 Protective glove Size (gloves): 10 1 Pair

User & Safety Instructions

User & Safety Instructions 3802167 DEHN 787113 Protective glove Size (gloves): 10 1 Pair

Description

Insulated gloves according to EN 60903 for nominal voltage up to 36 kV. Category RC: Resistant to acids, ozone and oil as well as extremely low temperatures. Size 10.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.