• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900910 900910 Surge arrester 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Direct mounting
Product type

Surge arrester

IP65

Manufacturer part #

900910

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3802345 DEHN 900910 900910 Surge arrester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3802345 DEHN 900910 900910 Surge arrester 1 pc(s)

Description

Multi-pin surge suppressor DEHNcube YPV SCI 1000 1M in protection class IP65. Type 2 according to EN 61643-31 for protection of 1 MPP input. Three-stage DC-switch device with combined separator and short-circuit device with safe electrical separation. For protection of low-voltage consumer devices from overvoltage. For use as per DIN IEC 60364-7-712:2011-04 (building of photovoltaic supply systems).

This text is machine translated.