• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 942200 942200 Surge arrester 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Top hat rail TH35
  • Installation size 2 TE
Product type

Surge arrester

IP20

Manufacturer part #

942200

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3801343 DEHN 942200 942200 Surge arrester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3801343 DEHN 942200 942200 Surge arrester 1 pc(s)

Description

Multi-pin surge suppressor DEHNguard MP, type 2 + type 3 according to EN 61643-11, consisting of base part with plugged protection modules and double push-in connection terminal suitable for stitch and through wiring. High device safety through conductor monitoring with thermo-dynamic control. For protection of low-voltage consumer devices from overvoltage. For use in the lightning protection zone concept at interfaces 0B - 1 and higher.

This text is machine translated.