• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 927944 BCO CL2 BD 24 Lightning conductor 10 kA Piece 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Leakage current

10 kA

Nominal voltage

24 V DC

Operating temperature

-40 to 80 °C

Manufacturer part #

927944

Width

6 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303017 DEHN 927944 BCO CL2 BD 24 Lightning conductor 10 kA Piece 1 pc(s)