• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 929121 DPA M CLE RJ45B 48 Surge arrester Surge protection for: Switchboards, Networks (RJ45) 10 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Arrester Industrial Ethernet DIN rail mounting

  • For distribution cabinet, network (RJ45)
  • leakage current 10 kA
  • nominal voltage 48 V
  • protection class IP10

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Networks (RJ45)

Leakage current

10 kA

Nominal voltage

48 V

Operating temperature

-40 - +80 °C

IP10

Manufacturer part #

929121

Factory colour

Multicolour

Dim

(L x W x H) 75 x 19 x 50 mm

Length

75 mm

Width

19 mm

Height

50 mm

Depth

150 mm

Content

1 pc(s)

Weight

120 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1390778 DEHN 929121 DPA M CLE RJ45B 48 Surge arrester Surge protection for: Switchboards, Networks (RJ45) 10 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390778 DEHN 929121 DPA M CLE RJ45B 48 Surge arrester Surge protection for: Switchboards, Networks (RJ45) 10 kA 1 pc(s)

Information

Information 1390778 DEHN 929121 DPA M CLE RJ45B 48 Surge arrester Surge protection for: Switchboards, Networks (RJ45) 10 kA 1 pc(s)

Conformity certificate

Conformity certificate 1390778 DEHN 929121 DPA M CLE RJ45B 48 Surge arrester Surge protection for: Switchboards, Networks (RJ45) 10 kA 1 pc(s)

Description

Universal surge arrester for Industrial Ethernet, Power over Ethernet (PoE+ according to IEEE 802.3at up to 57 V) and similar applications in structured cabling according to class E up to 250 MHz. Protection of all pairs by powerful gas discharge surge arrester and a matching filter matrix per pair wires. Fully shielded adapter design with sockets for DIN rail mounting.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)