• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.21.8.275.1020 7P.21.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 7P.21.8.275.1020 7P.21.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

  • SPD Type 2 (1 varistor)
  • Replaceable varistor module
  • Visual and remote signalling of varistor status
  • Suitable for 230V system/applications
  • Protects equipment against overvoltage from lightning strikes or switching transients
  • A triangular sign with the letters 'D', 'V', 'E'.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

7P.21.8.275.1020

Type

Type 2:

Dim

(L x W x H) 89.8 x 17.5 x 56.9 mm

Length

89.8 mm

Width

17.5 mm

Height

56.9 mm

Content

1 pc(s)

Leakage current

20 kA

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 610746 Finder 7P.21.8.275.1020 7P.21.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet 610746 Finder 7P.21.8.275.1020 7P.21.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610746 Finder 7P.21.8.275.1020 7P.21.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Surge Arresters TYPE 2 or SPD (Surge Protection Devices) are installed in power distribution networks in order to protect people, facilities and equipment against excessive, short pulsed high voltage. Can be used in network systems between LN and L-PEN Fault indication by "red" in the window. Status feedback as potential-free change via plugs is enclosed in the packs.

Features

  • Visual indication of Varistor status - Healthy/Replace
  • Remote signalling contact of Varistor status
  • Connector (07P.01) included
  • Replaceable modules
  • Complies with EN 61643-11
  • 35 mm rail (EN 60715) mounting

Hints

APPROVALS: EAC, VDE, EZU.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)