• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 951200 DV M TN 255 Lightning conductor Piece 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size: 4 HP
  • Surge current 50 kA
  • Energy-coordinated protective effect to the terminal: Yes
  • Subsequent current erasability: 50 kA
  • Highest continuous voltage: 264 V AC
  • Integrated fuse: No.
  • Max. Conductor cross-section flexible fine strand 35 mm²
  • Max. Conductor cross-section rigid single/multi-wire: 50 mm²
  • Mounting type: DIN rail 35 mm
  • Mains form: TN
  • Number of poles: 2
  • Protection level 1.5 kV
  • Protection level N-PE: 1.5 kV
  • Signaling on the device: Optical
  • Specific energy 625 kJ/ohm
Product type

Lightning conductor

Nominal voltage

230 V AC

Operating temperature

-40 to 80 °C

Manufacturer part #

951200

Type

1 + 2

Compatible with (details)

Energy Engineering

Standards

EN 61643-11

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant