• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN ALGA 5 Casing 100 x 200 x 81 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP65
Width
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: No
  • Number of cable entries: 2
  • Number of rows: 1
  • Type of cover: Lid
  • type Cover: Closed
  • Width in division units: 5
  • suitable for outdoor use: No
  • suitable for lightning protection: Yes with mounting plate: No with lock: No transparent cover/door: No.
Packaging type

Piece

Product type

Casing

Features

with DIN rail

Material

Aluminium

IP65

Type

Surface-mounted

Width

100 mm

Height

200 mm

Dimensions

100 x 200 x 81 mm

Content

1 pc(s)

Type

ALGA 5

Dim

(W x H x D) 100 x 200 x 81 mm

Manufacturer part #

906055

Depth

81 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302895 DEHN ALGA 5 Casing 100 x 200 x 81 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.