• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik AK 1000-48 AC/DC industrial PSU module 48 V DC 21 A 1000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial power supply Cotek AK 1000-48 Dehner Elektronik GmbH

  • Output 48 V DC / 21 A
  • Power 1000 W
  • Screw terminal

Technical specifications

Type

Switched PSU

Product type

AC/DC industrial PSU module

Input voltage (max.)

264 V AC

370 V DC

Max. output current

21 A

Output current (max.) - rounded

21 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 283 x 127 x 41 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

1000 W

No. of outputs

1 x

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Weight

2.1 kg

PSU features

Regulated

Adjustable voltage output

Type

Switched PSU

Width

127 mm

Height

41 mm

Length

283 mm

Type

AK 1000-48

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3350546 Dehner Elektronik AK 1000-48 AC/DC industrial PSU module 48 V DC 21 A 1000 W

User & Safety Instructions

User & Safety Instructions 3350546 Dehner Elektronik AK 1000-48 AC/DC industrial PSU module 48 V DC 21 A 1000 W

Warranty Terms

Warranty Terms 3350546 Dehner Elektronik AK 1000-48 AC/DC industrial PSU module 48 V DC 21 A 1000 W

Description

The advantages of the Cotek AK-1000 series are:
Extremely compact design with built-in fans.
Wide input voltage range 90-264 VAC, 127-370 VDC
VARIANTS 12 V, 15 V, 24 V, 27 V, 48 V
Current limiter
The output voltage can be adjusted in a range from 30% to 105%.
The output current can be adjusted in a range from 40% to 105%.
Parallel operation
Auxiliary voltage +5V / 0.5A
Power OK signal
Remote on/off
Remote sense
Protection: Overvoltage protection (OVP), overload protection (OLP), over temperature protection (OTP), fan failure

Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heaters, etc. - wherever variable voltages and currents are required.

Simple control over control voltage or resistance

This text is machine translated.