• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 065T-P240 Bench PSU (fixed voltage) 24 V DC 2710 mA 65 W Regulated

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 065T-P240 Bench PSU (fixed voltage) 24 V DC 2710 mA 65 W Regulated

  • Protection class 1
  • Approved for medical applications
  • EN 60601-1-2 edition 4.0
  • CEC, DoE Level VI, Energy Star, ErP Stage 2 High Efficiency
  • 24 VDC
  • 2.71 A
  • 65 W power output
  • Short circuit and over load protection with automatic restart
  • Safety according to TÜV, CB, UL, PSE, FCC

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

2710 mA

Output current (max.) - rounded

2.71 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

90 V AC

264 V AC

EuP Status

Step 2

Weight

350 g

65 W

PSU features

Regulated

Width

60 mm

Height

36 mm

Length

119 mm

Type

ATM 065T-P240

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780547 Dehner Elektronik ATM 065T-P240 Bench PSU (fixed voltage) 24 V DC 2710 mA 65 W Regulated

Warranty Terms

Warranty Terms 1780547 Dehner Elektronik ATM 065T-P240 Bench PSU (fixed voltage) 24 V DC 2710 mA 65 W Regulated

Description

Power supply of Dehner Elektronik for medical applications. Sturdy, reliable and efficient, with switched-mode power technology in a compact design.

This text is machine translated.

Features

  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside

Scope of delivery

  • Connection cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)