• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 200T-P240S Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated, incl. On/Off switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

8.3 A

Output current (max.) - rounded

8.3 A

Output

Mini DIN plug (4-pin)

Output voltage

24 V DC

Input voltage

110 V AC

240 V AC

No. of outputs

1 x

Type

Switched PSU

EuP Status

Step 2

Weight

830 g

200 W

PSU features

Regulated

incl. On/Off switch

Type

Switched PSU

Width

130 mm

Height

50 mm

Length

220 mm

Type

ATS 200T-P240S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304598 Dehner Elektronik ATS 200T-P240S Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated, incl. On/Off switch

User & Safety Instructions

User & Safety Instructions 2304598 Dehner Elektronik ATS 200T-P240S Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated, incl. On/Off switch

Warranty Terms

Warranty Terms 2304598 Dehner Elektronik ATS 200T-P240S Bench PSU (fixed voltage) 24 V DC 8.3 A 200 W Regulated, incl. On/Off switch

Description

Powerful, efficient power supply. Versatile use in information technology and for audio/video applications

The power supply is suitable for worldwide use due to the wide-range input. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.

This text is machine translated.

Scope of delivery

  • Operating instructions; connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)