• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S011A4 20x30 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Gold

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

Gold

Material

Plastic

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364110 Deknudt S011A4 20x30 Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Gold

Description

Deknudt plastic frame S011A4 plastic frames are universally applicable and fit perfectly in any living environment thanks to their simple design.

This text is machine translated.