• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S221F2 13X18 Picture frame Paper size: 13 x 18 cm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Black

Material

Glass

Wood

Paper size

13 x 18 cm

UKCA

not relevant

Description

Deknudt S221F2 -Material: Wood -Format: 13 x 18 -Normal glass -Picture frame

This text is machine translated.