• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S236H3_21,0X29,7 Picture frame Paper size: 13 x 18 cm Brown

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Brown

Material

Wood

Paper size

13 x 18 cm

UKCA

yes

Description

Wood frame in dark brown S236H3 21 x 29.7 cm (DIN A4) conciliators and slim picture frame in dark brown for a beautiful presentation of your most beautiful memories. This wooden frame is provided with high-quality clear glass. Features: -Glass : Clear glass -Rear panel: MDF (hardboard) -positioner: Can stand horizontally or vertically -hanger: Can hang horizontally or vertically -External dimensions: 31.6 x 23 x 1.2 cm -for image sizes: 21 x 29.7 cm -Material: Wood

This text is machine translated.