• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S40CH1 15X20 Picture frame Paper size: 20 x 15 cm (W x H) 20 cm x 15 cm Beige

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
Product type

Picture frame

Dim

(W x H) 20 cm x 15 cm

Factory colour

Beige

Material

Wood

Paper size

20 x 15 cm

Width

20 cm

Height

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364231 Deknudt S40CH1 15X20 Picture frame Paper size: 20 x 15 cm (W x H) 20 cm x 15 cm Beige

Description

Deknudt Photo Frame S40CH1 made of wood Photo frame made of wood is a popular design possibility for the presentation of photos of all kinds. With their simple and timeless surface, these frames can be used anywhere.

This text is machine translated.