• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deknudt S57MD1_10,0X15,0 Picture frame Paper size: 10 x 15 cm Silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
Product type

Picture frame

Factory colour

Silver

Material

Metal

Paper size

10 x 15 cm

UKCA

not relevant

Description

Deknudt silver 10 x 15 cm metal Portrait Triangle print Stylish picture frame in shining silver color with modern triangle pattern. This metal frame is provided with clear glass and a black velvet back wall including stand. Features: -Material: Metal -Color: silver -Picture format: 10 x 15 cm -for setting up -with modern triangle pattern

This text is machine translated.