1/6
(Ø x H) 280 mm x 48 mm
Circular
230 V
LED ceiling light (+ motion detector)
LED (monochrome)
48 mm
Built-in LED
18 W
18 W
280 mm
Incl. motion detector
II
IP54
White
Plastic
783 g
D (A - G)
Warm white
Neutral white
Cool white
Yes
3000 K
6000 K
3000 K
3000 - 6000 K
1870 lm
1870 lm
No
120°
User & Safety Instructions 2532846 Deko Light 348144 Altais 18W Motion LED ceiling light (+ motion detector) LED (monochrome) Built-in LED EEC: D (A - G) 1
The necessary accessories are required to use the article as described.