• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565758 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light Built-in beamer - Can Tilt Round, 2x 7.5 W GU10, black

  • Power= 7.5 W

Technical specifications

  • Installation depth: 40 mm
  • Cut-out dimension diameter 51 mm
  • Cut-out measure length 100 mm
Dim

(Ø x H) 60 mm x 98 mm

Operating voltage

240 V AC

No. of bulbs

2

Product type

Flush mount light

Height

98 mm

GU10

Length

160 mm

Rating per bulb

7.5 W

7.5 W

(Ø)

60 mm

Light features

Dimmable

Pivoted

Swivelling

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

I

IP20

Factory colour

Black (RAL 9005)

Material

Aluminium

Weight

594 g

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766355 Deko Light 565758 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)

Warranty Terms

Warranty Terms 3766355 Deko Light 565758 Can Tilt Round Flush mount light GU10 7.5 W Black (RAL 9005)

Description

The CAN installation emitter round offers a flexible lighting solution for commercial and private spaces. Available as a single- and two-flame variant in black and white, it enables precise orientation of the light through rotating and swiveling lamps. The widely used GU10 base simplifies the quick exchange of bulbs and the screw-in cylinder housing enables tool-free access. Thanks to the integrated plug-in terminals, the mounting for rigid and flexible lines is simple and efficient. The CAN ceiling mounted light is part of a versatile series that also includes pendant, wall, reading and outdoor lighting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.