• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Deko Light 707230 Sanotrunk Universal Tape light module, Tape light bulb Built-in LED 70 W LED (monochrome) Signal white

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light band system, Sanotrunk Universal 90 degrees, 70 W, DALI, 4000 K, white, 198-264 V / AC

  • Cleaning solution for T5/T8 strip lighting systems
  • Re-use existing mounting rails possible
  • Simple, fast and secure mounting
  • Compatible with leading manufacturers
  • BEG billable
  • Emergency power capable
  • With Intelli Data: Dali Parts 251, 252, 253 for light, energy and maintenance data
  • Individually adaptable to lighting scenario

Technical specifications

  • Aluminium casing material
  • Housing color: White
  • Housing color, color system: Signal white RAL 9003
  • Halogen-free: Yes
  • Starting current max. 25 A / 230 µs
  • VOLTAGE RANGE DC 168 - 275 V/DC
  • Voltage range emergency lighting 186 - 250 V/DC
  • EOFI: 15%
  • Light source: Replaceable light source TC
  • Light source LED
  • Number of light sources: 2
  • Light yield 174 lm/W
  • Colour consistency 3 SDCM
  • Switching cycles 50000
  • Item weight 2059 g
  • Power factor 0.95
  • Max. Number of LS B10: 12
  • Max. Number of LS B16: 20
  • Max. Number of LS C10: 20
  • Max. Number of each LS C16: 34
  • Operating temperature -25 to +50°C.
  • Max. Surface temperature 65 °C
  • Mounting type: Surface mounting
  • Mounting location: Inside
  • Mounting surface: Ceiling mounting
  • Input voltage 198 – 264 V/AC
  • Power consumption 70.0 W
  • Push-dim control
  • Settings DALI 2.0 / DT6
  • Dimmable: Yes
  • Line entry number max.: 2 pcs
  • Feed-through wiring possible: Yes
  • Power supply can be changed: Yes by technicians
  • Protection class I / protective earthing
  • UGR 25
  • Colour reproduction (Ra): 80
  • Rated light current 12200 lm
  • Light direction: Below
  • Radiation angle 90 degrees
  • Life L70 / B50: 130000 h
  • Life L80 / B10: 72000 h
  • Life L80 / B50: 85000 h
Product type

Tape light module

Operating voltage

168 V DC

275 V DC

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

70 W

4000 K

Colour

Neutral white

Total luminous flux

12200 lm

Energy consumption

70 kWh/1000h

Light features

Bottom light emission

Dimmable

IP40

IK04

Protection class

I

Factory colour

Signal white (RAL 9003)

Material

Aluminium

Dim

(L x W x H) 1528 x 65.6 x 31 mm

n.rel.

Colour temperature range

4000 K

Width

65.6 mm

Height

31 mm

Length

1528 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429165 Deko Light 707230 Sanotrunk Universal Tape light module, Tape light bulb Built-in LED 70 W LED (monochrome) Signal white

Warranty Terms

Warranty Terms 3429165 Deko Light 707230 Sanotrunk Universal Tape light module, Tape light bulb Built-in LED 70 W LED (monochrome) Signal white

Description

The SANOTRUNK light band system is a specially developed renovation solution for the rapid and cost-efficient modernization of existing T5 and T8 light band systems. The entire further use of existing mounting rail systems minimizes the installation effort and enables the installation without the need for any tools.

Thanks to its compatible system architecture, SANOTRUNK can be integrated into existing mounting rails from leading manufacturers such as Philips, Trilux, Siteco, Zumtobel, Regiolux, Integrate Ridi, Fluolite and many more. The pre-installed through-wiring with 2.5 mm² cross-section allows a smooth power supply via long light bands and several circuits.

The lighting can be individually adjusted through integrated Power switch technology or DALI control (depending on model). Optional blind covers and connectors make it possible to create a flexible light band design, so that modules that are not required can be skipped or individual distances can be realized.

This text is machine translated.

Scope of delivery

  • 2 x safety cable (pre-assembled)