• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840286 LED strip open cable ends 24 V DC 5000 mm RGB 5 m

1/9
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Encapsulated
Colour
RGB
Use
Inside/outside
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Lifetime 60000 h
  • Switching cycles 30000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • LED type SMD
  • LED design 4040
  • Optics 1: Frosted
  • Number of channels: 1
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Encapsulated

Colour

RGB

Use

Inside/outside

Colour rendering index

80 Ra

Radiation angle

180°

Operating voltage

24 V DC

Connection

Open cable ends

Dim

(L x W) 5000 mm x 10 mm

Width

10 mm

Length

5000 mm

Unit length

50 mm

IP68

Min. temperature

-25 °C

Max. temperature

+45 °C

n.rel.

No. of bulbs

600

Yes

Material

Polyurethane

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795287 Deko Light 840286 LED strip open cable ends 24 V DC 5000 mm RGB 5 m

Description

With the new very high quality D Flex LINE-series, THE DEKO-LIGHT flexible LED-stripes in the portfolio, which enable a homogeneous, point-free illumination because of their special design. To achieve this, the D Flex line strips are fully cast with light-resistant polyurethane. Whether round counters, furniture, furniture items of any kind, advertising signs or objects in the event and catering sector - these stripes are ideal when it comes to setting round or curved shapes in scene and creating homogeneous, linear light, similar to a neon glow stick. They are available in two directions: From bending to side or upwards.

The IP68 variants of the strips can also be installed in water at a depth of up to 2 m. The use of the "D Flex line" strips is therefore almost unlimited. The different types differ in size, power, light color and light emission and are perfectly supplemented by optional mounting profiles / brackets. These allow optimum attachment, tuned to the respective installation positions of the strips.

Delivery: All stripes are supplied with a mounting kit, consisting of several individual mounting brackets, two additional end caps and 3 m long feed cables on both sides. Each strip can be cut 1x [cut marks on stripes] and made into 2 individual strips using the supplied end caps.

This text is machine translated.

Scope of delivery

  • 10x clip, 10x screw
  • 2x end cap
  • 2x connection cable 3.0 m