• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840339 LED strip EEC: E (A - G) open cable ends 48 V DC 50000 mm Neutral white 50 m

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Neutral white
Colour temperature (max.)
4000 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Life: 30000 hours
  • Switching cycles 100000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • LED design 2835
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Factory colour

Neutral white

Colour

Neutral white

Colour temperature (max.)

4000 K

Colour rendering index

80 Ra

Radiation angle

120°

Operating voltage

48 V DC

Connection

Open cable ends

Dim

(L x W) 50000 mm x 10 mm

Width

10 mm

Length

50000 mm

Unit length

166.66 mm

IP20

Min. temperature

-10 °C

Max. temperature

+60 °C

E (A - G)

No. of bulbs

3900

Yes

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795311 Deko Light 840339 LED strip EEC: E (A - G) open cable ends 48 V DC 50000 mm Neutral white 50 m