• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 843340 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Decorative-Light, Dimmer High volt, DALI, DALI, Triac-Dimmer

  • Brightness can be dimmed
  • Compatible with DALI1 and DALI2 (1 channel)
  • Push dim function via button (8 - 230V AC)
  • Minimum adjustable brightness (only push function)
  • Output 400 W

Technical specifications

  • Control technology: Intelli Push-Dim, ZigBee 3.0, RF-Smart
  • With phase angle dimmer
  • Voltage 100 – 240 V
  • Output 1 - 400 W
  • Protection class: IP20
  • Dimensions 46 x 46 x 21 mm
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3152017 Deko Light 843340 1 pc(s)

Description

The DALI Triac dimmer allows precise adjustment of the brightness of dimmable lights. Compatible with DALI1 and DALI2 as well as with a push-dim function via switch (8-230V AC), it offers a flexible solution for different application areas. With the option of adjusting the minimum brightness (push function only) and a small size, it is ideally suited for the DALI-extension or for the conversion of triac dimmable lamps. Power is up to 200W/230V for LED (C-load) or 400W / 230V for halogen (R-load) without limit on the number of bulbs.

This text is machine translated.

Features

  • Dimmable LED lights and power supplies: Power LED (C-load) 200W/230V/max. 10x LM or ballasts or halogen (R-load) 400W/230V not limit the number of bulbs. Push-Dim (8-230 V/AC) maximum cable length 80 m.
  • Adjustable minimum brightness (push-dim only)
  • 1/DALI1/DALI2, DT6, 2 CHANNELS
  • Power consumption on the Dali-Bus: Max. 2 mA
  • Due to small size, ideal for DALI expansion/conversion or Installed in/from triac dimmable lights

Scope of delivery

  • Dimmer
  • User manual.

More interesting products

(*All information is plus legal VAT)