• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 843506 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deco light, RF control, RF smart, LED dimmer 5-in1, 5 channel

  • Control of single/CCT /RGB/RGBW/RGB+CCT
  • Output: Max. 20A/controller, max. 10A/channel
  • 12V= 240W, 24V= 480W, 48V= 960W

Technical specifications

  • Control technology: Intelli Push-Dim, ZigBee 3.0, RF-Smart
  • VOLTAGE 12 V, 24 V, 48 V.
  • POWER:12V= 240W, 24V= 480W, 48V= 960W
  • Protection class IP67
  • Dimensions 185 x 87 x 31 mm
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3152024 Deko Light 843506 1 pc(s)

Description

Brightness and color saturation can be dimmed
16 million colors and color temperature adjustable
18 automatic programs pre-installed
Program and remote control synchronization when operating several RF smart components (repeater function)
Can be controlled with RF smart wireless remote controls (2.4 GHz, range approx. 30 m, not included)
Can be controlled with all Zigbee 3.0 compatible controls/apps such as amazon echo (Alexa), Google Assistant, Tuya (compliant) Gateway necessary, range outdoors up to 100 m)

This text is machine translated.

Features

  • Can be controlled with remote control and Zigbee (amazon echo, Google assistant, Tuya, etc.)
  • Easy to operate and install
  • Suitable for DC 12V/24V/48V and up to 20A
  • Pre-installed programs
  • Auto remote control/program synchronization

Scope of delivery

  • Dimmer
  • User manual.

More interesting products

(*All information is plus legal VAT)