• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970434 AV-03-12 Corner piece Aluminium (W x H x D) 25 x 25 x 3000 mm 3 m

1/7
Product type
Corner piece
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
Width
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Corner piece

Material

Aluminium

Material properties

anodised

Width

25 mm

Height

25 mm

Depth

3000 mm

Dim

(W x H x D) 25 x 25 x 3000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794328 Deko Light 970434 AV-03-12 Corner piece Aluminium (W x H x D) 25 x 25 x 3000 mm 3 m

What kind of LED Strip Accessories are you looking for?