• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970560 AV-05-15 Corner piece Aluminium (L x W x H) 2000 x 49.30 x 25.10 mm 2 m

1/7
Product type
Corner piece
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Corner piece

Material

Aluminium

Material properties

anodised

LED features

can be shortened

Width

49.30 mm

Height

25.10 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 49.30 x 25.10 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794338 Deko Light 970560 AV-05-15 Corner piece Aluminium (L x W x H) 2000 x 49.30 x 25.10 mm 2 m

Description

Wing dimensions 29.5 mm, inside dimensions = 11.7 mmInformationFor LED strips to 11.3mm widthIn 2 different lengths 1m / 2m,In 2 different colorsA profile width of only 29.5mmA leg length of only 21 mmHigh-quality aluminum profileHigh shape and form-fittingStructure profile for quick mountingFor the lighting of interiorsProtection of the LED strips through external influencesApplication examplesFurniture, showcases, shelves, kitchensWall, ceiling, floorFair, advertisingIndirect lightingAccent lightingArchitectureMountingHigh-quality, neutral, 1-component, moisture-absorbing elastic silicone sealant for Structural GlazingHeat resistant double-sided adhesive tapeFoam adhesive tape for uneven surfacesCountersunk ScrewsAs a centering drilling aid, the profile inside has a small jointIP20not accessibleAdvantagesSmall in dimensionsEasy installationCan be shortened easily as desiredHigh-quality modern and timeless designFor the use of rigid and flexible LED stripsHomogeneous light effect, no dazzle through suitable coversPassive cooling of the LED strips, extending the service lifeConstant quality control, high-quality aluminum, environment-friendlyBrand quality from the house of Reprofile

This text is machine translated.

What kind of LED Strip Accessories are you looking for?