• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975001 ET-01-08 T-profile Aluminium (L x W x H) 2000 x 23 x 7 mm 2 m

1/5
Product type
T-profile
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension width (mm): 14
Product type

T-profile

Material

Aluminium

Material properties

anodised

Width

23 mm

Height

7 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 23 x 7 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794350 Deko Light 975001 ET-01-08 T-profile Aluminium (L x W x H) 2000 x 23 x 7 mm 2 m

Description

Wing dimensions 23 mm / internal dimensions = 9.7 mmInformationFor LED Strips up to 9.3 mm in widthIn 2 different lengths 1m / 2mIn 4 different colorsA profile height of only 7 mmHigh-quality aluminum profileHigh shape and form-fittingInstallation profile for quick mountingFor the lighting of interiorsProtection of the LED strips through external influencesWide accessory setApplication examplesIndirect lightingAccent lightingArchitectureWall, ceiling, floorFurniture, kitchensFair, advertisingMountingRetaining clips (available optionally)High-quality, neutral, 1-component, moisture-absorbing elastic silicone sealant for Structural GlazingHeat resistant double-sided adhesive tapeFoam adhesive tape for uneven surfacesCountersunk ScrewsAs a centering drilling aid, the profile inside has a small jointIP20AdvantagesSmall in dimensionsEasy installationCan be shortened easily as desiredHigh-quality modern and timeless designFor the use of rigid and flexible LED stripsHomogeneous light effect, no dazzle thanks to suitable coversPassive cooling of the LED strips, extending the service lifeConstant quality control, high-quality aluminum, environment-friendlyBrand quality from the house of Reprofile

This text is machine translated.

What kind of LED Strip Accessories are you looking for?