• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975085 ET-01-05 T-profile Aluminium (L x W x H) 2 m x 14 mm x 6 mm 2 m

1/5
Product type
T-profile
Material
Aluminium
Length
2 m
Energy efficiency rating
n.rel.
LED features
can be shortened
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-profile

Material

Aluminium

LED features

can be shortened

Width

14 mm

Height

6 mm

Length

2 m

Depth

2000 mm

Dim

(L x W x H) 2 m x 14 mm x 6 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794366 Deko Light 975085 ET-01-05 T-profile Aluminium (L x W x H) 2 m x 14 mm x 6 mm 2 m

Description

Internal dimensions = 7 mmInformationFor LED strips to 5.7 mm widthIn 2 different lengths 1m / 2mIn 4 different colorsA profile height of only 6mmHigh shape and form-fittingInstallation profile for quick mountingFor the lighting of interiorsProtection of the LED strips through external influencesWide accessory setHigh-quality aluminum profileApplication examplesSpecial and perfectly suited for furniture and kitchen constructionDisplay cabinets, shelvesWall, ceiling, floorFair, advertisingIndirect lightingAccent lightingArchitectureMountingHigh-quality, neutral, 1-component, moisture-absorbing elastic silicone sealant for Structural GlazingHeat resistant double-sided adhesive tapeFoam adhesive tape for uneven surfacesCountersunk ScrewsAs a centering drilling aid, the profile inside has a small jointIP20not accessibleAdvantagesSmall in dimensionsEasy installationCan be shortened easily as desiredHigh-quality modern and timeless designFor the use of rigid and flexible LED stripsHomogeneous light effect, no dazzle through suitable coversPassive cooling of the LED strips, extending the service lifeConstant quality control, high-quality aluminum, environment-friendlyBrand quality from the house of Reprofile

This text is machine translated.

What kind of LED Strip Accessories are you looking for?