• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975351 EV-02-08 Tile edging strip Aluminium (L x W x H) 2500 x 42 x 42 mm 2.50 m

1/5
Product type
Tile edging strip
Material
Aluminium
Length
2500 mm
Energy efficiency rating
n.rel.
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tile edging strip

Material

Aluminium

Material properties

anodised

LED features

can be shortened

Width

42 mm

Height

42 mm

Length

2500 mm

Depth

2500 mm

Dim

(L x W x H) 2500 x 42 x 42 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794389 Deko Light 975351 EV-02-08 Tile edging strip Aluminium (L x W x H) 2500 x 42 x 42 mm 2.50 m

What kind of LED Strip Accessories are you looking for?