• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975394 EA-03-12 Tile edging strip Aluminium (W x H x D) 14 x 36 x 2000 mm 2 m

1/6
Product type
Tile edging strip
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
painted
Width
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tile edging strip

Material

Aluminium

Material properties

painted

Width

14 mm

Height

36 mm

Depth

2000 mm

Dim

(W x H x D) 14 x 36 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795939 Deko Light 975394 EA-03-12 Tile edging strip Aluminium (W x H x D) 14 x 36 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?