• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 988124 Combo U-section cover PMMA (L x W x H) 2000 x 20 x 6 mm 1 pc(s)

Product type
U-section cover
Material
PMMA
Length
2000 mm
Energy efficiency rating
n.rel.
Faceplate type
Opal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section cover

Faceplate type

Opal

Factory colour

White

Material

PMMA

Width

20 mm

Height

6 mm

Length

2000 mm

Depth

20 mm

Dim

(L x W x H) 2000 x 20 x 6 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347959 Deko Light 988124 Combo U-section cover PMMA (L x W x H) 2000 x 20 x 6 mm 1 pc(s)

Warranty Terms

Warranty Terms 3347959 Deko Light 988124 Combo U-section cover PMMA (L x W x H) 2000 x 20 x 6 mm 1 pc(s)

Description

Deco-Light, Profil cover, Combo click cover V4-HL-25 opal, 2 m, PMMA, white, length 2000 mm, Width 20 mm, Height 6 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?