• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 988128 Combo U-section cover PMMA (L x W x H) 3000 x 25 x 6 mm Piece 1 pc(s)

Packaging type
Piece
Product type
U-section cover
Material
PMMA
Length
3000 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section cover

Faceplate type

Opal

Factory colour

White

Material

PMMA

Width

25 mm

Height

6 mm

Length

3000 mm

Dim

(L x W x H) 3000 x 25 x 6 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347963 Deko Light 988128 Combo U-section cover PMMA (L x W x H) 3000 x 25 x 6 mm Piece 1 pc(s)

Warranty Terms

Warranty Terms 3347963 Deko Light 988128 Combo U-section cover PMMA (L x W x H) 3000 x 25 x 6 mm Piece 1 pc(s)

Description

Deco-Light, Profil cover, Combo click cover V5-U-2510 opal, 3 m, PMMA, white, length 3000 mm, Width 25 mm, Height 6 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?