• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Basic Round I WW 730339 Recessed floor light Built-in LED LED (monochrome) 0.60 W Silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, Basic, Round, IP67, 3000 K, Stainless steel/Aluminium, Silver

  • Power= 0.60 W
  • Total luminous flux= 15 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Energy consumption 1 kWh/1000h
  • Control: Dimmable with optional controller
  • Cut-out dimension diameter (mm): 42
  • Installation pot height (mm): 83
  • Installation pot diameter 1 (mm): 42
  • Installation pot diameter 2 (mm): 67
  • Colour rendering Ra: 80
  • Light intensity 12 cd
  • Life: 25000 H
  • Switching cycles 100000
  • Radiation distribution 583 nm
  • Number of LEDs: 1
  • LED type SMD
  • Connection possibility: Male Weipu
  • Power supplies: Ex. Switched PSU
  • Intended application: Walk-in - 5 kN
  • Material 2: Glass
Product type

Recessed floor light

Operating voltage

24 V DC

Bulb type

LED (monochrome)

Built-in LED

0.60 W

3000 K

Colour

Warm white

Total luminous flux

15 lm

Recess depth

83 mm

Protection class

III

IP67

Factory colour

Silver

Material

Stainless steel

Dim

(Ø x H) 45 mm x 65 mm

n.rel.

Radiation angle

60°

Colour temperature range

3000 K

Height

65 mm

(Ø)

45 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795748 Deko Light Basic Round I WW 730339 Recessed floor light Built-in LED LED (monochrome) 0.60 W Silver

Warranty Terms

Warranty Terms 2795748 Deko Light Basic Round I WW 730339 Recessed floor light Built-in LED LED (monochrome) 0.60 W Silver

Description

Scope of delivery

  • Installation housing0.5 m connection cable
  • This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?