• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Can 350, 1x 7,5 W GU10, Weiß 342256 Pendant light GU10 7.5 W White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Can 350, 1x 7.5 W GU10, white, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 7.5 W White

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
  • Ceiling Suspension (mm):1500
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

7.5 W

7.5 W

Light features

Dimmable

Pendulum length (max.)

150 cm

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 60 mm x 350 mm

n.rel.

Colour

White

Light bulb included

No

Height

350 mm

Length

350 mm

(Ø)

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410330 Deko Light Can 350, 1x 7,5 W GU10, Weiß 342256 Pendant light GU10 7.5 W White

Warranty Terms

Warranty Terms 3410330 Deko Light Can 350, 1x 7,5 W GU10, Weiß 342256 Pendant light GU10 7.5 W White

Description

The hanging lamp CAN in the lengths 150 mm and 350 mm combines modern design with convenient functionality. The GU10 socket enables an easy and fast illuminant replacement. The screw cylinder allows for tool-free maintenance and optional decorative rings offer the possibility to set colored accents. The suspended lamp is part of the CAN-series, which also includes ceiling, wall, reading and outdoor lighting and thus offers a variety of application possibilities.

This text is machine translated.

Hints

Light bulbs not supplied.

What kind of Pendant Lights are you looking for?