• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Canis Mini 346078 Battery-powered desk light LED (monochrome) 2.3 W Green-grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 2.3 W Total luminous flux= 110 lm Warm white

Technical specifications

Product type

Battery-powered desk light

No. of bulbs

20

Bulb type

LED (monochrome)

2.3 W

Colour

Warm white

Total luminous flux

110 lm

Light features

Battery-powered

Dimmable

Radiation angle

100°

Factory colour

Green-grey

Material

Aluminium (die-cast)

Weight

345 g

Dim

(Ø x H) 76 mm x 208 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

208 mm

(Ø)

76 mm

IP65

IK04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998281 Deko Light Canis Mini 346078 Battery-powered desk light LED (monochrome) 2.3 W Green-grey