• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Flat II CW 100112 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, flat, round, IP67, 6000 K, Stainless steel/Aluminium, Silver

  • Power= 5.50 W
  • Total luminous flux= 450 lm
  • Colour temperature= 6000 K
  • Cool white

Technical specifications

  • Energy consumption 6 kWh/1000h
  • Cut-out dimension diameter (mm): 105
  • Assembly pot diameter 2 (mm):
  • Colour rendering Ra: 70
  • Light intensity 2372 cd
  • Life: 25000 H
  • Switching cycles 100000
  • Radiation distribution 498 nm
  • Number of LEDs: 3
  • LED type:high Power
  • Connection possibility: Connection box
  • Power supplies: Inc. LED power supply
  • Intended application: Walk-in - 5 kN
  • Material 2: Aluminum die casting
Product type

Recessed floor light

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

5.50 W

6000 K

Colour

Cool white

Total luminous flux

450 lm

Recess depth

42 mm

Protection class

I

IP67

Factory colour

Silver

Material

Stainless steel

Dim

(Ø x H) 116 mm x 42 mm

G (A - G)

Radiation angle

20°

Colour temperature range

6000 K

Height

42 mm

(Ø)

116 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795786 Deko Light Flat II CW 100112 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver

Warranty Terms

Warranty Terms 2795786 Deko Light Flat II CW 100112 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver

Description

Scope of delivery

  • 0.5 m connection cable
  • This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?