• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Warm white, Neutral white Jet black (

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Merope 780 mm, round, 60W, 3000/4000 K, IP20, aluminum, dimmable, black

  • Power= 60 W
  • Total luminous flux= 4900 lm
  • Colour temperature= 4000 K
  • Warm white, Neutral white

Technical specifications

  • Terminal connection option
  • Optics 1: Matt
  • Material 2: Acrylic
  • Optic 2: Satin
  • Power supplies: Inc. LED power supply
  • LED type 2835
  • LED design 2835
  • Colour rendering Ra: 80
  • Life: 30000 hours
  • Switching cycles 20000
  • Control: Phase angle-/section
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

No. of bulbs

384

Bulb type

LED (monochrome)

Length

800 mm

Built-in LED

Rating per bulb

60 W

(Ø)

780 mm

Height

60 mm

60 W

Energy consumption

60 kWh/1000h

4000 K

Colour

Warm white

Neutral white

4900 lm

Total luminous flux

4900 lm

Radiation angle

130°

Protection class

I

IP20

Factory colour

Jet black (RAL 9005)

Material

Aluminium

Dim

(Ø x H) 780 mm x 60 mm

n.rel.

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794935 Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Warm white, Neutral white Jet black (

Warranty Terms

Warranty Terms 2794935 Deko Light Merope Ceiling light (surface mount) LED (monochrome) Built-in LED 60 W Warm white, Neutral white Jet black (

Description

Decorative Light Ceiling Surface-mounted Light, Merope 800 mm, 60.0 W, 3000/4000 K, black, Including light source, warm white + neutral white, voltage constant, 220-240V AC/50-60Hz, 60.00 W, Aluminium, deep black RAL 9005, matt, EEI: F, IP20

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?