• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Samsola, rund, gebürstet, Silber 110040 Ceiling floodlight GU10 Silver (brushed)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling mount spot, samsola, round, brushed, silver

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
  • Cut-out dimension diameter (mm): 68
  • Rotation and swivel range: Rotatable
  • Surface properties of housing: Brushed
Product type

Ceiling floodlight

Type

Circular

GU10

Light features

Swivelling

Factory colour

Silver (brushed)

Material

Metal

Dim

(Ø x H) 82 mm x 23 mm

n.rel.

Yes

Light bulb included

No

Height

23 mm

(Ø)

82 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410305 Deko Light Samsola, rund, gebürstet, Silber 110040 Ceiling floodlight GU10 Silver (brushed)

Warranty Terms

Warranty Terms 3410305 Deko Light Samsola, rund, gebürstet, Silber 110040 Ceiling floodlight GU10 Silver (brushed)

Description

Hints

Without socket.

What kind of Ceiling Floodlights & Spotlights are you looking for?