1/9
LED wet room light
220 V
1
LED (monochrome)
Built-in LED
36.0 W
1210 mm
36.0 W
75 mm
82 mm
36 kWh/1000h
4000 K
Neutral white
5040 lm
5040 lm
Incl. motion detector
IP65
Grey
Polycarbonate (PC)
1364 g
(L x W x H) 1210 x 82 x 75 mm
n.rel.
120°
Yes
4000 K
4000 K (max)
80
No
Certified by EU Garan
User & Safety Instructions 3347575 Deko Light Tri Proof Basic Motion LED wet room light LED (monochrome) Built-in LED 36.0 W Neutral white Grey
Warranty Terms 3347575 Deko Light Tri Proof Basic Motion LED wet room light LED (monochrome) Built-in LED 36.0 W Neutral white Grey