• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Desktop PC Pro Max Tower T2 FCT2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 16 GB RAM 512 GB SSD Intel Graphics

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro Max Tower T2 FCT2250 Desktop PC

  • Intel® Core™ Ultra 7 (Series 2) 265 Arrow Lake 20 core(s) / max. 5.3 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Intel Graphics card Intel
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • SSD interface PCI Express
  • SSD form factor M.2
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • Supported positioning: Vertical
  • Market Positioning: Business
  • Intel W880 motherboard chipset
  • Product type: PC
  • Installed operating system: Windows 11 Pro
  • 80 Plus certification: 80 PLUS Platinum
Product type

Desktop PC

Model

Pro Max Tower T2 FCT2250

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265

Processor/type

265

Processor generation

Arrow Lake

Processor cores (No.)

20 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

30 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

1

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

Dedicated graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of Thunderbolt IFs

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

DisplayPort

PCIe 5.0 x16

SATA III

USB A (USB 3.2 2nd gen)

USB C®

Thunderbolt 4

Headphone/mic combo jack (3.5 mm)

Show more
Factory colour

Black

Width

187.7 mm

Height

387 mm

Depth

438 mm

Weight

9.7 kg

PSU power

1500 W

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Features

Built-in SSD

Operating system (Version)

Windows® 11 Pro

Charging capacity (max.)

1500 W

No. of PCIe 3.0 x16

1 x

No. of SATA III ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Capacity

32 l

Wi-Fi

No

UKCA

yes

Intel® Active Management Technology (Intel® AMT)

yes

Operating temperature (T-T)

0 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Non-operating altitude

-15,2 - 10668 m

PCI Express x4 (Gen 3.x) slots

2

Number of storage drives installed

1

Operating shock

110 G

Display included

no

DC-in jack

yes

NVMe

yes

Non-operating shock

160 G

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Total SSDs capacity

512 GB

Intel® vPro™ Platform Eligibility

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

PCI Express x4 (Gen 4.x) slots

1

Efficient cores

12

Performance cores

8

Processor base power

65 W

Maximum turbo power

182 W

Performance-core base frequency

2.4 GHz

Number of rear USB ports

6

Number of front USB ports

4

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

33 TOPs

NPU performance up to

13 TOPs

GPU performance up to

8 TOPs

Number of processors installed

1

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413628 Dell Desktop PC Pro Max Tower T2 FCT2250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 16 GB RAM 512 GB SSD Intel Graphics

Description

Exceptional single-thread performance, Ideal for professional users who need performance more than space savings

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 265 (30MB cache)
  • 16GB DDR5 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.