

Desktop PC
Pro Max Tower T2 FCT2250
0 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265K
265K
20 x
3.3 GHz
5.5 GHz
30 MB
32 GB
DDR5 RAM
2
128 GB
Yes
Intel
Graphics card
No
1024 GB
SSD
1 TB
0 GB
0 GB
Flash
w/o hard drive
German, QWERTZ
2 x
1 x
1 x
2 x
2 x
2 x
2 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
PCIe 5.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Thunderbolt 4
Show moreBlack
187.7 mm
387 mm
438 mm
9.7 kg
1500 W
Activate Your Microsoft 365 For A 30 Day Trial
Windows® 11 Pro
1 W
1 W
1 x
4 x
1 x
Intel
1 x
32 l
No
yes
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
2
1
110 G
no
yes
yes
160 G
1.3 G
0.66 G
yes
yes
5600 MT/s
1 TB
yes
1
yes
1
12
8
125 W
250 W
3.9 GHz
6
4
4.6 GHz
5.4 GHz
yes
yes
33 TOPs
13 TOPs
8 TOPs
1
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
1
yes
User & Safety Instructions 3413629 Dell Desktop PC Pro Max Tower T2 FCT2250 Intel® Core™ Ultra 7 (Series 2) 265K 5.5 GHz 32 GB RAM 1 TB SSD Intel Graphics
The necessary accessories are required to use the article as described.