• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell E5 Kit Power supply unit 45 W USB Power Delivery (USB-PD)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell E5 Kit Power supply unit 45 W N/A

  • /
  • 45 W Power
  • Suited for notebooks from Dell

Technical specifications

Product type

Power supply unit

Type

E5 Kit

for brands

Dell

Compatible with

DELL

45 W

Weight

0.32

Factory colour

Black

PSU features

USB Power Delivery (USB-PD)

Cable length

1 m

UKCA

yes

Description

45W USB-C AC ADAPTER - EUR

This text is machine translated.

Hints

Localization: Europe

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.