• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB216 USB Keyboard German, QWERTZ White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell KB216 USB keyboard

  • Compact, robust design
  • Efficient and comfortable typing
  • Practical Multimedia Keys
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

0 cm

Factory colour

White

Weight

0.545 kg

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1665705 Dell KB216 USB Keyboard German, QWERTZ White

User & Safety Instructions

User & Safety Instructions 1665705 Dell KB216 USB Keyboard German, QWERTZ White

Description

The Wired Keyboard Dell offers a convenient solution for everyday use at home or in the office. The design of the full size keyboard and with chiclet keys enables efficient, comfortable typing - excellent for everyday use and almost all kinds of tasks.

On the practical multimedia keys, you can easily on functions such as play, pause, rewind and fast forward as well as volume control.

With its compact design, which nevertheless keypad and numeric keypad in standard size, is the Wired Keyboard Dell ideal for home and for the office. Through its robust quality and quiet keys offers the comfort for the daily demands on the desk. The Wired Keyboard Dell also has a palm rest, which is available separately.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.