• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB522 USB Keyboard German, QWERTZ Black USB port, Splashproof

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell KB-522 USB keyboard

  • Robust, splash-proof design
  • Multimedia keys for fast command input
  • Additional USB 2.0 connections
  • Inclusive wrist rest

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

USB port

Splashproof

Cable length

0 cm

Factory colour

Black

Width

447 mm

Height

25 mm

Depth

150 mm

Weight

590 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665690 Dell KB522 USB Keyboard German, QWERTZ Black USB port, Splashproof

Description

The Dell™ KB522 Business multimedia keyboard with cable has a new, robust design and keys with medium height for a pleasant input.

Cabled keyboard for day-to-day business use
The Wired Business Multimedia Keyboard Dell offers an all-round solution for everyday computing in companies. The 104 medium-high keys of the keyboard enable an efficient, comfortable data input.

Short keys and multimedia keys for fast command input
Seven command buttons allow easy access to frequently used applications like pocket calculators, E-Mail, browser or workplace. With the seven multimedia keys, you can easily multimedia playback, pause, and rewind or the media player screen.

Two USB ports for extended connection options
In the keyboard are two USB 2.0 ports that allow you devices with low power consumption, such as a mouse or a USB stick to connect and to expand the computer functions.

Comfortable, in the office-optimized design
The keyboard includes a hand rest for comfortable daily use. It is robust, moisture resistant and quiet - ideal for office environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)