• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop backpack EcoLoop Pro Slim Backpack 15 Suitable for up to: 39,6 cm (15,6") Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

315 mm

Height

445 mm

Depth

140 mm

Weight

590 g

Material

Polyester

Recycled PET

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 315 x 445 x 140 mm

Keyboard layout

French, AZERTY

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900829 Dell Laptop backpack EcoLoop Pro Slim Backpack 15 Suitable for up to: 39,6 cm (15,6") Black

Description

The Dell EcoLoop Pro Slim Backpack 15 protects your equipment while on the move and at the same time reduces the impact on the environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)