• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Meteor Suitable for up to: 43,2 cm (17") Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Meteor Laptop backpack Suitable for up to: 43,2 cm (17")

  • Main outer material made from recycled PET bottles
  • Triple Protect compartment for a laptop up to 17″
  • Separate 10″ tablet compartment with fleece lining
  • Removable organization panel
  • Spacious main compartment
  • SmartOrg Organizer for clear storage of cables, chargers and visiting cards
  • Quick-access compartment for easy access to important accessories
  • Keyboard compartment and mouse bag
  • Dual CaseBase stabilization platform for a stable and secure stand
  • Hidden safety compartment
  • Belt strap for headphones
  • Breathable back padding to prevent the wearer from sweating
  • Shock-absorbing shoulder straps for maximum comfort
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage items
  • With cable-strengthened grip for easy carrying
  • Abrasion-proof, durable and easy to clean floor

Technical specifications

Product type

Laptop backpack

Suitable for

43,2 cm (17")

Width

350 mm

Height

490 mm

Depth

230 mm

Weight

1.5 kg

Material

Recycled PET

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 350 x 490 x 230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165156 Wenger Laptop backpack Meteor Suitable for up to: 43,2 cm (17") Black

User & Safety Instructions

User & Safety Instructions 3165156 Wenger Laptop backpack Meteor Suitable for up to: 43,2 cm (17") Black

Description

The Meteor laptop backpack provides for the ultimate mix of style and functionality. The Triple Protect compartment takes care of your laptop, while the removable organizer panel keeps your most important things handy. Thanks to the outer material made of recycled PET-bottles the bag is very durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)