• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery 7P3X9 11.1 V Dell

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell battery 7P 3X 9 43 Wh for inspiron 14 (5447)

  • High-quality original dell battery
  • Powerful and reliable

Technical specifications

  • Energy 43 Wh
Product type

Laptop battery

for brands

Dell

Compatible with

Dell Inspiron 14 5000

Dell Inspiron 15 5547

Dell Inspiron 15 5548

Dell Latitude 14 3450

Dell Latitude 15 (3550)

replaces original battery

07P3X9

TRHFF

7P3X9

1V2F6

J0HDW

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

43 Wh

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933399 Dell Laptop battery 7P3X9 11.1 V Dell

User & Safety Instructions

User & Safety Instructions 1933399 Dell Laptop battery 7P3X9 11.1 V Dell

Description

High-quality original Dell rechargeable batteries in impressive top quality. Tested quality and highest reliability.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.