• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery Akku 4WN0Y 15.20 V 3500 mAh Dell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell battery 56Wh for Latitude 3310

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 56Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Latitude 13 (3310)

replaces original battery

09P3NW

4WN0Y

G4MX4

Capacity (mAh, Ah)

3500 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

56.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829505 Dell Laptop battery Akku 4WN0Y 15.20 V 3500 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.