• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery Akku GK1M0 11.55 V 4113 mAh Dell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell battery 50Wh for Latitude 9330

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 50Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Latitude 13 2in1 (9330)

replaces original battery

47XV3

5Y3T9

GK1M0

Capacity (mAh, Ah)

4113 mAh

Technology

LiPo

Voltage

11.55 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

50.00 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557431 Dell Laptop battery Akku GK1M0 11.55 V 4113 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.