• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery Akku HYMNG 7.60 V 6500 mAh Dell

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery 52Wh for Latitude 9510

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 52Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Latitude 15 (9510)

Latitude 15 2in1 (9510)

replaces original battery

8NFC7

HYMNG

N7HT0

Capacity (mAh, Ah)

6500 mAh

Technology

LiPo

Voltage

7.60 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

52.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760664 Dell Laptop battery Akku HYMNG 7.60 V 6500 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.